Part Details for BUK9880-55A/CUX by NXP Semiconductors
Overview of BUK9880-55A/CUX by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
Price & Stock for BUK9880-55A/CUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET N-CH 55V 7A SOT223 | 51200 |
|
$0.2020 / $0.2609 | Buy Now |