BUK9880-55
Description: Power Field-Effect Transistor, 3.5A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of BUK9880-55 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BUK9880-55 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK9880-55 by Nexperia

BUK9880-55
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
30 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.08 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
40 A
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK9880-55
    Nexperia
    Power Field-Effect Transistor, 3.5A I(D), 55V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Alternate Parts for BUK9880-55

This table gives cross-reference parts and alternative options found for BUK9880-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9880-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK9880-55115 TRANSISTOR 3.5 A, 55 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power NXP Semiconductors BUK9880-55 vs BUK9880-55115
BUK9880-55,135 N-channel TrenchMOS logic level FET SC-73 4-Pin NXP Semiconductors BUK9880-55 vs BUK9880-55,135
BUK9880-55/T3 TRANSISTOR 3.5 A, 55 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power NXP Semiconductors BUK9880-55 vs BUK9880-55/T3
BUK9880-55,115 3.5A, 55V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET NXP Semiconductors BUK9880-55 vs BUK9880-55,115
BUK9880-55-T 3.5A, 55V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN NXP Semiconductors BUK9880-55 vs BUK9880-55-T
BUK9880-55T/R 3.5A, 55V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN NXP Semiconductors BUK9880-55 vs BUK9880-55T/R
BUK9880-55,135 N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin Nexperia BUK9880-55 vs BUK9880-55,135
Part Number Description Manufacturer Compare
BUK9880-55ATRL 7A, 55V, 0.089ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 3 PIN NXP Semiconductors BUK9880-55 vs BUK9880-55ATRL
BUK9880-55A,115 N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin Nexperia BUK9880-55 vs BUK9880-55A,115
BUK9880-55A/CU Power Field-Effect Transistor Nexperia BUK9880-55 vs BUK9880-55A/CU
BUK9880-55ATRL13 7A, 55V, 0.089ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 3 PIN NXP Semiconductors BUK9880-55 vs BUK9880-55ATRL13
BUK9880-55A 7A, 55V, 0.089ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 3 PIN NXP Semiconductors BUK9880-55 vs BUK9880-55A
BUK9880-55115 TRANSISTOR 3.5 A, 55 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power NXP Semiconductors BUK9880-55 vs BUK9880-55115
BUK9880-55A,115 N-channel TrenchMOS logic level FET SC-73 4-Pin NXP Semiconductors BUK9880-55 vs BUK9880-55A,115
BUK9880-55/T3 TRANSISTOR 3.5 A, 55 V, 0.08 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power NXP Semiconductors BUK9880-55 vs BUK9880-55/T3
934056574115 Power Field-Effect Transistor, 7A I(D), 55V, 0.089ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Nexperia BUK9880-55 vs 934056574115
BUK9880-55-T 3.5A, 55V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN NXP Semiconductors BUK9880-55 vs BUK9880-55-T

Related Parts for BUK9880-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK9880-55 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK9880-55 by Nexperia

Select Manufacturer
Which Manufacturer of BUK9880-55 would you like to use for your alert(s)?
  • Please alert me when BUK9880-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK9880-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK9880-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK9880-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK9880-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK9880-55 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: