-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4651
|
Newark | Mosfet, N-Ch, 55V, 5.5A, Sc-73 Rohs Compliant: Yes |Nexperia BUK98150-55A/CUF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1500 / $0.1710 | Buy Now |
DISTI #
73AH9831
|
Newark | Mosfet, Aec-Q101, N-Ch, 55V, 5.5A, Sc-73 Rohs Compliant: Yes |Nexperia BUK98150-55A/CUF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1960 / $0.5200 | Buy Now |
DISTI #
1727-2224-1-ND
|
DigiKey | MOSFET N-CH 55V 5.5A SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
109449 In Stock |
|
$0.1445 / $0.5000 | Buy Now |
DISTI #
BUK98150-55A/CUF
|
Avnet Americas | Trans MOSFET N-CH 55V 5.5A 4-Pin SC-73 T/R - Bulk (Alt: BUK98150-55A/CUF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.1386 / $0.1655 | Buy Now |
DISTI #
771-BUK98150-55A/CUF
|
Mouser Electronics | MOSFET BUK98150-55A/SOT223/SC-73 RoHS: Compliant | 40631 |
|
$0.1450 / $0.4900 | Buy Now |
DISTI #
V72:2272_06522176
|
Arrow Electronics | Trans MOSFET N-CH 55V 5.5A Automotive AEC-Q101 4-Pin(3+Tab) SC-73 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2247 Container: Cut Strips | Americas - 23 |
|
$0.1501 / $0.4363 | Buy Now |
|
Future Electronics | N-Channel 55 V 276 mOhm TrenchMOS Logic Level FET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Future Electronics | N-Channel 55 V 276 mOhm TrenchMOS Logic Level FET - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 1072 |
|
$0.1320 / $0.4125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK98150-55A/CUF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK98150-55A/CUF
Nexperia
N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 22 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.161 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |