Part Details for BUK98150-55/CUF by Nexperia
Overview of BUK98150-55/CUF by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK98150-55/CUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK98150-55A - Power Field-Effect Transistor, 5.5A, 55V, 0.161ohm, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 638 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for BUK98150-55/CUF
BUK98150-55/CUF CAD Models
BUK98150-55/CUF Part Data Attributes:
|
BUK98150-55/CUF
Nexperia
Buy Now
|
Compare Parts:
BUK98150-55/CUF
Nexperia
|
Samacsys Manufacturer | Nexperia |