-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
MC100ELT24DTG | Rochester Electronics LLC | TTL to ECL Translator, Complementary Output, ECL, TSSOP 8 | |
CST4835-100EC | Coilcraft Inc | Current Sense Transformer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7137-1-ND
|
DigiKey | MOSFET N-CH 100V 120A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2665 In Stock |
|
$1.6800 / $3.9400 | Buy Now |
DISTI #
BUK965R8-100E,118
|
Avnet Americas | Trans MOSFET N-CH 100V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK965R8-100E,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5348 / $1.7422 | Buy Now |
DISTI #
771-BUK965R8-100E118
|
Mouser Electronics | MOSFETs BUK965R8-100E/SOT404/D2PAK RoHS: Compliant | 1498 |
|
$1.6800 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks | 0 |
|
$1.7400 | Buy Now |
DISTI #
BUK965R8-100E,118
|
Avnet Asia | Trans MOSFET N-CH 100V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK965R8-100E,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.5528 / $1.7367 | Buy Now |
DISTI #
BUK965R8-100E,118
|
Avnet Silica | Trans MOSFET N-CH 100V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK965R8-100E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK965R8-100E,118
|
EBV Elektronik | Trans MOSFET N-CH 100V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK965R8-100E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK965R8-100E,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK965R8-100E,118
Nexperia
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 385 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 597 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |