BUK963R1-40E
Description: 100A, 40V, 0.0031ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3/2

Overview of BUK963R1-40E by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for BUK963R1-40E by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BUK963R1-40E,118
Avnet Americas Transistor MOSFET N-Channel 40V 100A 3-Pin D2PAK - Tape and Reel (Alt: BUK963R1-40E,118) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 4800 Partner Stock
RFQ

CAD Models for BUK963R1-40E by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK963R1-40E by NXP Semiconductors

BUK963R1-40E
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
419 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0031 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
794 A
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK963R1-40E
    NXP Semiconductors
    100A, 40V, 0.0031ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3/2
    VS

Related Parts for BUK963R1-40E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK963R1-40E by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK963R1-40E by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK963R1-40E would you like to use for your alert(s)?
  • Please alert me when BUK963R1-40E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK963R1-40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK963R1-40E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK963R1-40E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK963R1-40E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK963R1-40E by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: