-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1096-1-ND
|
DigiKey | MOSFET N-CH 60V 120A D2PAK Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38 In Stock |
|
$1.5606 / $3.3400 | Buy Now |
DISTI #
BUK962R8-60E,118
|
Avnet Americas | Trans MOSFET N-CH 60V 120A T/R - Tape and Reel (Alt: BUK962R8-60E,118) RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 7740 Partner Stock |
|
$1.4384 / $1.6588 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 4800 Package Multiple: 800 Lead time: 52 Weeks | 0 |
|
$1.7000 | Buy Now |
|
Quest Components | 64 |
|
$3.7000 / $6.0000 | Buy Now | |
|
Rochester Electronics | BUK962R8-60E - 120A, 60V, 0.0028ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 7740 |
|
$1.4300 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK962R8-60E,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK962R8-60E,118
Nexperia
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 519 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 917 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |