Transistors
BUK962R8-30B,118
Description: N-channel TrenchMOS logic level FET D2PAK 3-Pin

Overview of BUK962R8-30B,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for BUK962R8-30B,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK962R8-30B,118 by NXP Semiconductors

BUK962R8-30B,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
PLASTIC, D2PAK-3
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
2300 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.003 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
300 W
Pulsed Drain Current-Max (IDM)
950 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK962R8-30B,118
    NXP Semiconductors
    N-channel TrenchMOS logic level FET D2PAK 3-Pin
    VS

Alternate Parts for BUK962R8-30B,118

This table gives cross-reference parts and alternative options found for BUK962R8-30B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK962R8-30B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK962R8-30B,118 N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin Nexperia BUK962R8-30B,118 vs BUK962R8-30B,118
BUK962R8-30B Power Field-Effect Transistor Nexperia BUK962R8-30B,118 vs BUK962R8-30B
BUK962R8-30B 75A, 30V, 0.003ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 NXP Semiconductors BUK962R8-30B,118 vs BUK962R8-30B
Part Number Description Manufacturer Compare
BUK962R8-30B Power Field-Effect Transistor Nexperia BUK962R8-30B,118 vs BUK962R8-30B
BUK962R8-30B 75A, 30V, 0.003ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 NXP Semiconductors BUK962R8-30B,118 vs BUK962R8-30B
BUK962R8-30B,118 N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin Nexperia BUK962R8-30B,118 vs BUK962R8-30B,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK962R8-30B,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK962R8-30B,118 by NXP Semiconductors

  • Please alert me when BUK962R8-30B,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK962R8-30B,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK962R8-30B,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK962R8-30B,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK962R8-30B,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK962R8-30B,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: