-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6791
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia BUK9612-55B,118 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.8240 | Buy Now |
DISTI #
1727-4713-1-ND
|
DigiKey | MOSFET N-CH 55V 75A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16802 In Stock |
|
$0.7819 / $1.8000 | Buy Now |
DISTI #
BUK9612-55B,118
|
Avnet Americas | Trans MOSFET N-CH 55V 79A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK9612-55B,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7353 / $0.8776 | Buy Now |
DISTI #
771-BUK9612-55B118
|
Mouser Electronics | MOSFET BUK9612-55B/SOT404/D2PAK RoHS: Compliant | 951 |
|
$0.7820 / $1.8000 | Buy Now |
DISTI #
E02:0323_00075720
|
Arrow Electronics | Trans MOSFET N-CH 55V 79A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Date Code: 2305 | Europe - 88800 |
|
$0.7452 | Buy Now |
DISTI #
P40:2555_23989947
|
Arrow Electronics | Trans MOSFET N-CH 55V 79A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Europe - 68800 |
|
$0.7289 / $1.4792 | Buy Now |
DISTI #
V36:1790_06522123
|
Arrow Electronics | Trans MOSFET N-CH 55V 79A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Date Code: 2249 | Americas - 7200 |
|
$0.7642 / $0.8347 | Buy Now |
|
Future Electronics | BUK9612 Series 55 V 75 A N-Channel TrenchMOS Logic Level FET - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
66709520
|
Verical | Trans MOSFET N-CH 55V 79A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2305 | Americas - 88800 |
|
$0.7437 | Buy Now |
DISTI #
71252968
|
Verical | Trans MOSFET N-CH 55V 79A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2249 | Americas - 7200 |
|
$0.7642 / $0.8347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9612-55B,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9612-55B,118
Nexperia
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 172 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0133 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 322 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9612-55B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9612-55B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9612-55B | TRANSISTOR 75 A, 55 V, 0.0133 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK9612-55B,118 vs BUK9612-55B |
BUK9612-55B | Power Field-Effect Transistor, 75A I(D), 55V, 0.0133ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BUK9612-55B,118 vs BUK9612-55B |