-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4712-1-ND
|
DigiKey | MOSFET N-CH 40V 75A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5105 In Stock |
|
$0.7385 / $2.1300 | Buy Now |
DISTI #
BUK9609-40B,118
|
Avnet Americas | Trans MOSFET N-CH 40V 95A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK9609-40B,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Container: Reel | 0 |
|
$0.7015 / $1.0670 | Buy Now |
DISTI #
771-BUK9609-40B118
|
Mouser Electronics | MOSFETs BUK9609-40B/SOT404/D2PAK RoHS: Compliant | 5191 |
|
$0.7380 / $1.9800 | Buy Now |
|
Rochester Electronics | BUK9609-40B - N-channel TrenchMOS logic level FET RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.6411 / $0.7542 | Buy Now |
DISTI #
BUK9609-40B.118
|
TME | Transistor: N-MOSFET, unipolar, 40V, 67A, Idm: 383A, 157W Min Qty: 1 | 0 |
|
$1.0100 / $1.5200 | RFQ |
DISTI #
BUK9609-40B,118
|
Avnet Silica | Trans MOSFET N-CH 40V 95A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK9609-40B,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK9609-40B,118
|
EBV Elektronik | Trans MOSFET N-CH 40V 95A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK9609-40B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9609-40B,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9609-40B,118
Nexperia
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 241 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 383 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9609-40B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9609-40B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9609-40B | TRANSISTOR 75 A, 40 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK9609-40B,118 vs BUK9609-40B |
BUK9609-40B,118 | N-channel TrenchMOS logic level FET D2PAK 3-Pin | NXP Semiconductors | BUK9609-40B,118 vs BUK9609-40B,118 |