Part Details for BUK9606-55A,118 by NXP Semiconductors
Overview of BUK9606-55A,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
Price & Stock for BUK9606-55A,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85966868
|
Verical | Trans MOSFET N-CH 55V 154A Automotive 3-Pin(2+Tab) D2PAK T/R Min Qty: 239 Package Multiple: 1 Date Code: 1401 | Americas - 514 |
|
$1.4250 / $1.5750 | Buy Now |
|
Rochester Electronics | BUK9606-55A - 75A, 55V, 0.0067ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$1.1400 / $1.3400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4336 |
|
RFQ |
Part Details for BUK9606-55A,118
BUK9606-55A,118 CAD Models
BUK9606-55A,118 Part Data Attributes
|
BUK9606-55A,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9606-55A,118
NXP Semiconductors
N-channel TrenchMOS logic level FET D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, SMD, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 1100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 616 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK9606-55A,118
This table gives cross-reference parts and alternative options found for BUK9606-55A,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9606-55A,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUK9606-55A | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 55 V, 0.0067 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | BUK9606-55A,118 vs BUK9606-55A |
BUK9606-55A,118 | Nexperia | Check for Price | N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin | BUK9606-55A,118 vs BUK9606-55A,118 |
934055414118 | Nexperia | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.0067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BUK9606-55A,118 vs 934055414118 |