Part Details for BUK9604-40A/T3 by NXP Semiconductors
Overview of BUK9604-40A/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Part Details for BUK9604-40A/T3
BUK9604-40A/T3 CAD Models
BUK9604-40A/T3 Part Data Attributes
|
BUK9604-40A/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9604-40A/T3
NXP Semiconductors
TRANSISTOR 75 A, 40 V, 0.0059 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 1600 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0059 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 794 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK9604-40A/T3
This table gives cross-reference parts and alternative options found for BUK9604-40A/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9604-40A/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9604-40A,118 | N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin | Nexperia | BUK9604-40A/T3 vs BUK9604-40A,118 |
934056694118 | Power Field-Effect Transistor | Nexperia | BUK9604-40A/T3 vs 934056694118 |
934056694118 | TRANSISTOR 198 A, 40 V, 0.0059 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK9604-40A/T3 vs 934056694118 |
BUK9604-40A,118 | N-channel TrenchMOS logic level FET D2PAK 3-Pin | NXP Semiconductors | BUK9604-40A/T3 vs BUK9604-40A,118 |
BUK9604-40A | TRANSISTOR 75 A, 40 V, 0.0059 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK9604-40A/T3 vs BUK9604-40A |