Part Details for BUK956R1-100E,127 by NXP Semiconductors
Results Overview of BUK956R1-100E,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK956R1-100E,127 Information
BUK956R1-100E,127 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
MC100ELT24DTG | Rochester Electronics LLC | MC100ELT24D - TTL to ECL Translator, Complementary Output, ECL | |
CST4835-100EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for BUK956R1-100E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, SIL3P RoHS: Compliant Status: Obsolete Min Qty: 1 | 247 |
|
$1.1100 / $1.3000 | Buy Now |
Part Details for BUK956R1-100E,127
BUK956R1-100E,127 CAD Models
BUK956R1-100E,127 Part Data Attributes
|
BUK956R1-100E,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK956R1-100E,127
NXP Semiconductors
N-channel TrenchMOS logic level FET TO-220 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Surface Mount | NO | |
Terminal Finish | TIN |