Part Details for BUK9535-100A,127 by NXP Semiconductors
Results Overview of BUK9535-100A,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK9535-100A,127 Information
BUK9535-100A,127 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BUK9535-100A,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 41A, 100V, 0.039ohm, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 3380 |
|
$0.3683 / $0.4333 | Buy Now |
Part Details for BUK9535-100A,127
BUK9535-100A,127 CAD Models
BUK9535-100A,127 Part Data Attributes
|
BUK9535-100A,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9535-100A,127
NXP Semiconductors
N-channel TrenchMOS logic level FET TO-220 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 41 A | |
Drain-source On Resistance-Max | 0.039 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 149 W | |
Pulsed Drain Current-Max (IDM) | 165 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK9535-100A,127
This table gives cross-reference parts and alternative options found for BUK9535-100A,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9535-100A,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934055656127 | NXP Semiconductors | Check for Price | TRANSISTOR 41 A, 100 V, 0.039 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | BUK9535-100A,127 vs 934055656127 |
934055656127 | Nexperia | Check for Price | Power Field-Effect Transistor | BUK9535-100A,127 vs 934055656127 |
BUK9535-100A | NXP Semiconductors | Check for Price | TRANSISTOR 41 A, 100 V, 0.039 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | BUK9535-100A,127 vs BUK9535-100A |
BUK9535-100A,127 | Nexperia | Check for Price | N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin | BUK9535-100A,127 vs BUK9535-100A,127 |
BUK9535-100A | Nexperia | Check for Price | Power Field-Effect Transistor | BUK9535-100A,127 vs BUK9535-100A |