Part Details for BUK952R8-60E,127 by NXP Semiconductors
Overview of BUK952R8-60E,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BUK952R8-60E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK952R8-60E - Power Field-Effect Transistor, SIL3P ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 411 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for BUK952R8-60E,127
BUK952R8-60E,127 CAD Models
BUK952R8-60E,127 Part Data Attributes:
|
BUK952R8-60E,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK952R8-60E,127
NXP Semiconductors
N-channel TrenchMOS logic level FET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Surface Mount | NO | |
Terminal Finish | TIN |