Datasheets
BUK9520-55A by:

TRANSISTOR 54 A, 55 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power

Part Details for BUK9520-55A by NXP Semiconductors

Overview of BUK9520-55A by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2265H-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak
HAT2165H-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak
RJK0453DPB-00#J5 Renesas Electronics Corporation Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak

Part Details for BUK9520-55A

BUK9520-55A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUK9520-55A Part Data Attributes

BUK9520-55A NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BUK9520-55A NXP Semiconductors TRANSISTOR 54 A, 55 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-220AB
Package Description PLASTIC, SC-46, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 115 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 54 A
Drain-source On Resistance-Max 0.021 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 118 W
Pulsed Drain Current-Max (IDM) 217 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BUK9520-55A

This table gives cross-reference parts and alternative options found for BUK9520-55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9520-55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934056254127 Power Field-Effect Transistor Nexperia BUK9520-55A vs 934056254127
934056254127 TRANSISTOR 54 A, 55 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power NXP Semiconductors BUK9520-55A vs 934056254127
BUK9520-55,127 BUK9520-55 - N-channel TrenchMOS FET TO-220 3-Pin NXP Semiconductors BUK9520-55A vs BUK9520-55,127
BUK9520-55,127 BUK9520-55 - N-channel TrenchMOS FET@en-us TO-220 3-Pin Nexperia BUK9520-55A vs BUK9520-55,127
BUK9520-55A Power Field-Effect Transistor Nexperia BUK9520-55A vs BUK9520-55A
BUK9520-55 TRANSISTOR 52 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power NXP Semiconductors BUK9520-55A vs BUK9520-55
BUK9520-55A,127 N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin Nexperia BUK9520-55A vs BUK9520-55A,127
Part Number Description Manufacturer Compare
BUK9520-55,127 BUK9520-55 - N-channel TrenchMOS FET TO-220 3-Pin NXP Semiconductors BUK9520-55A vs BUK9520-55,127
934056254127 TRANSISTOR 54 A, 55 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power NXP Semiconductors BUK9520-55A vs 934056254127
BUK9520-55A Power Field-Effect Transistor Nexperia BUK9520-55A vs BUK9520-55A
BUK9520-55A,127 N-channel TrenchMOS logic level FET@en-us TO-220 3-Pin Nexperia BUK9520-55A vs BUK9520-55A,127
BUK9520-55,127 BUK9520-55 - N-channel TrenchMOS FET@en-us TO-220 3-Pin Nexperia BUK9520-55A vs BUK9520-55,127
934056254127 Power Field-Effect Transistor Nexperia BUK9520-55A vs 934056254127
BUK9520-55 TRANSISTOR 52 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power NXP Semiconductors BUK9520-55A vs BUK9520-55

BUK9520-55A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK9520-55A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK9520-55A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK9520-55A would you like to use for your alert(s)?
  • Please alert me when BUK9520-55A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK9520-55A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK9520-55A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK9520-55A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK9520-55A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK9520-55A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: