Transistors
BUK9508-55B
Description: 75A, 55V, 0.0093ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN

Overview of BUK9508-55B by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for BUK9508-55B by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK9508-55B by NXP Semiconductors

BUK9508-55B
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
352 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.0093 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
203 W
Pulsed Drain Current-Max (IDM)
439 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK9508-55B
    NXP Semiconductors
    75A, 55V, 0.0093ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN
    VS

Alternate Parts for BUK9508-55B

This table gives cross-reference parts and alternative options found for BUK9508-55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9508-55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK9508-55B,127 N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors BUK9508-55B vs BUK9508-55B,127
BUK9508-55A,127 BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin Nexperia BUK9508-55B vs BUK9508-55A,127
BUK9508-55,127 BUK9508-55 NXP Semiconductors BUK9508-55B vs BUK9508-55,127
BUK9508-55 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BUK9508-55B vs BUK9508-55
BUK9508-55A Power Field-Effect Transistor Nexperia BUK9508-55B vs BUK9508-55A
BUK9508-55A,127 BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors BUK9508-55B vs BUK9508-55A,127
Part Number Description Manufacturer Compare
BUK9508-55A,127 BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin Nexperia BUK9508-55B vs BUK9508-55A,127
BUK9508-55A Power Field-Effect Transistor Nexperia BUK9508-55B vs BUK9508-55A
BUK9508-55 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN NXP Semiconductors BUK9508-55B vs BUK9508-55
BUK9508-55B,127 N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors BUK9508-55B vs BUK9508-55B,127
BUK9508-55,127 BUK9508-55 NXP Semiconductors BUK9508-55B vs BUK9508-55,127
BUK9508-55A,127 BUK9508-55A - N-channel TrenchMOS logic level FET TO-220 3-Pin NXP Semiconductors BUK9508-55B vs BUK9508-55A,127

Related Parts for BUK9508-55B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK9508-55B by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK9508-55B by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK9508-55B would you like to use for your alert(s)?
  • Please alert me when BUK9508-55B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK9508-55B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK9508-55B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK9508-55B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK9508-55B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK9508-55B by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: