Part Details for BUK7Y38-100E by NXP Semiconductors
Overview of BUK7Y38-100E by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ELT24DG | Rochester Electronics LLC | MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output | |
MC100ELT24DTG | Rochester Electronics LLC | TTL to ECL Translator, Complementary Output, ECL, TSSOP 8 | |
CST4835-100EC | Coilcraft Inc | Current Sense Transformer |
Part Details for BUK7Y38-100E
BUK7Y38-100E CAD Models
BUK7Y38-100E Part Data Attributes
|
BUK7Y38-100E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7Y38-100E
NXP Semiconductors
30A, 100V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, POWER-SO8, LFPAK56-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, POWER-SO8, LFPAK56-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 45.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |