-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7Y2R0-40H - N-channel 40 V, 2.0 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0528
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, Sot-669-4, Transistor Polarity:N Channel, Continuous Drain Current Id:120A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.00153Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Nexperia BUK7Y2R0-40HX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $2.2700 | Buy Now |
DISTI #
1727-7421-1-ND
|
DigiKey | MOSFET N-CH 40V 120A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4477 In Stock |
|
$1.0093 / $2.3300 | Buy Now |
DISTI #
BUK7Y2R0-40HX
|
Avnet Americas | Transistor MOSFET N-CH 40V 120A 4-Pin SOT-669 T/R - Tape and Reel (Alt: BUK7Y2R0-40HX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9009 / $1.0752 | Buy Now |
DISTI #
771-BUK7Y2R0-40HX
|
Mouser Electronics | MOSFET BUK7Y2R0-40H/SOT669/LFPAK RoHS: Compliant | 4548 |
|
$0.9650 / $1.6700 | Buy Now |
|
Future Electronics | N-Channel 40 V 120 A 2 mOhm Surface Mount MOSFET - Power-SO8 (SOT669) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9100 / $0.9550 | Buy Now |
|
Future Electronics | N-Channel 40 V 120 A 2 mOhm Surface Mount MOSFET - Power-SO8 (SOT669) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9100 / $0.9550 | Buy Now |
DISTI #
BUK7Y2R0-40HX
|
TTI | MOSFET BUK7Y2R0-40H/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.9100 / $0.9700 | Buy Now |
DISTI #
BUK7Y2R0-40HX
|
Avnet Asia | Transistor MOSFET N-CH 40V 120A 4-Pin SOT-669 T/R (Alt: BUK7Y2R0-40HX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8547 / $1.0379 | Buy Now |
DISTI #
BUK7Y2R0-40HX
|
Avnet Silica | Transistor MOSFET N-CH 40V 120A 4-Pin SOT-669 T/R (Alt: BUK7Y2R0-40HX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK7Y2R0-40HX
|
EBV Elektronik | Transistor MOSFET N-CH 40V 120A 4-Pin SOT-669 T/R (Alt: BUK7Y2R0-40HX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7Y2R0-40HX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7Y2R0-40HX
Nexperia
BUK7Y2R0-40H - N-channel 40 V, 2.0 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |