-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9602
|
Newark | Mosfet, N-Ch, 40V, 140A, Lfpak88, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:140A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Nexperia BUK7S2R5-40HJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1960 |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
1727-BUK7S2R5-40HJCT-ND
|
DigiKey | BUK7S2R5-40H/SOT1235/LFPAK88 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
904 In Stock |
|
$0.9343 / $2.2300 | Buy Now |
DISTI #
BUK7S2R5-40HJ
|
Avnet Americas | Transistor MOSFET N-CH 40V 140A 4-Pin LFPAK-88 T/R - Tape and Reel (Alt: BUK7S2R5-40HJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9268 / $1.1061 | Buy Now |
DISTI #
771-BUK7S2R5-40HJ
|
Mouser Electronics | MOSFET BUK7S2R5-40H/SOT1235/LFPAK88 RoHS: Compliant | 10249 |
|
$0.9860 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.9840 | Buy Now |
DISTI #
BUK7S2R5-40HJ
|
TTI | MOSFET BUK7S2R5-40H/SOT1235/LFPAK88 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9300 / $0.9900 | Buy Now |
DISTI #
BUK7S2R5-40HJ
|
Avnet Silica | Transistor MOSFET N-CH 40V 140A 4-Pin LFPAK-88 T/R (Alt: BUK7S2R5-40HJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK7S2R5-40HJ
|
EBV Elektronik | Transistor MOSFET N-CH 40V 140A 4-Pin LFPAK-88 T/R (Alt: BUK7S2R5-40HJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy