-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4792
|
Newark | Mosfet, N-Ch, 40V, 260A, Lfpak88 Rohs Compliant: Yes |Nexperia BUK7S1R5-40HJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 / $3.1400 | Buy Now |
DISTI #
1727-BUK7S1R5-40HJCT-ND
|
DigiKey | MOSFET N-CH 40V 260A LFPAK88 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2016 In Stock |
|
$1.3399 / $2.8700 | Buy Now |
DISTI #
BUK7S1R5-40HJ
|
Avnet Americas | Transistor MOSFET N-Channel 40V 260A 4-Pin LFPAK-88 - Tape and Reel (Alt: BUK7S1R5-40HJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3277 / $1.5846 | Buy Now |
DISTI #
771-BUK7S1R5-40HJ
|
Mouser Electronics | MOSFET BUK7S1R5-40H/SOT1235/LFPAK88 RoHS: Compliant | 7109 |
|
$1.3700 / $2.4200 | Buy Now |
DISTI #
V72:2272_24842931
|
Arrow Electronics | Nexperia’s LFPAK88 delivers industry leading power density in truly innovative 8mm x 8mm footprint Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2242 Container: Cut Strips | Americas - 240 |
|
$1.3730 / $1.8740 | Buy Now |
DISTI #
P40:2555_18377757
|
Arrow Electronics | Nexperia’s LFPAK88 delivers industry leading power density in truly innovative 8mm x 8mm footprint Min Qty: 1 Package Multiple: 1 | Europe - 50 |
|
$2.2711 / $2.3457 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$1.4100 | Buy Now |
DISTI #
65153959
|
Verical | Nexperia’s LFPAK88 delivers industry leading power density in truly innovative 8mm x 8mm footprint Min Qty: 5 Package Multiple: 1 Date Code: 2242 | Americas - 240 |
|
$1.3730 / $1.8740 | Buy Now |
DISTI #
BUK7S1R5-40HJ
|
TTI | MOSFET BUK7S1R5-40H/SOT1235/LFPAK88 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$1.3400 / $1.3900 | Buy Now |
DISTI #
BUK7S1R5-40HJ
|
Avnet Asia | Transistor MOSFET N-Channel 40V 260A 4-Pin LFPAK-88 (Alt: BUK7S1R5-40HJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.2596 / $1.4088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy