-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7M15-60E - N-channel 60 V, 15 mΩ standard level MOSFET in LFPAK33@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9437
|
Newark | Mosfet, N-Ch, Auto, 43A, 60V, Sot1210, Transistor Polarity:N Channel, Continuous Drain Current Id:43A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.013Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Nexperia BUK7M15-60EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3706 |
|
$0.4310 / $0.9260 | Buy Now |
DISTI #
28AK6704
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, Sot-1210, Transistor Polarity:N Channel, Continuous Drain Current Id:43A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.013Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Nexperia BUK7M15-60EX Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3520 | Buy Now |
DISTI #
1727-2557-1-ND
|
DigiKey | MOSFET N-CH 60V 42.9A LFPAK33 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1400 In Stock |
|
$0.2795 / $0.9000 | Buy Now |
DISTI #
BUK7M15-60EX
|
Avnet Americas | Trans MOSFET N-CH 60V 43A 8-Pin LFPAK-33 T/R - Tape and Reel (Alt: BUK7M15-60EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2745 / $0.3277 | Buy Now |
DISTI #
771-BUK7M15-60EX
|
Mouser Electronics | MOSFET BUK7M15-60E/SOT1210/mLFPAK RoHS: Compliant | 1223 |
|
$0.2790 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
BUK7M15-60EX
|
TTI | MOSFET BUK7M15-60E/SOT1210/mLFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2770 / $0.2880 | Buy Now |
DISTI #
BUK7M15-60EX
|
Avnet Asia | Trans MOSFET N-CH 60V 43A 8-Pin LFPAK-33 T/R (Alt: BUK7M15-60EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.2605 / $0.2913 | Buy Now |
DISTI #
BUK7M15-60EX
|
Avnet Silica | Trans MOSFET N-CH 60V 43A 8-Pin LFPAK-33 T/R (Alt: BUK7M15-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK7M15-60EX
|
EBV Elektronik | Trans MOSFET N-CH 60V 43A 8-Pin LFPAK-33 T/R (Alt: BUK7M15-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 1500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7M15-60EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7M15-60EX
Nexperia
BUK7M15-60E - N-channel 60 V, 15 mΩ standard level MOSFET in LFPAK33@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 26.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 171 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK7M15-60EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7M15-60EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR2905ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | BUK7M15-60EX vs IRFR2905ZTRLPBF |
IRFR2905ZTRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | BUK7M15-60EX vs IRFR2905ZTRL |
IRFR2905ZTRRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | BUK7M15-60EX vs IRFR2905ZTRRPBF |
IRFR2905ZTRR | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | BUK7M15-60EX vs IRFR2905ZTRR |
IRFR2905ZTRLPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | BUK7M15-60EX vs IRFR2905ZTRLPBF |
AUIRFR2905ZTRL | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3/2 | Infineon Technologies AG | BUK7M15-60EX vs AUIRFR2905ZTRL |
IRFR2905ZTRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | BUK7M15-60EX vs IRFR2905ZTRPBF |
IRFR2905ZPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | BUK7M15-60EX vs IRFR2905ZPBF |
IRFR2905ZTRPBF | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | BUK7M15-60EX vs IRFR2905ZTRPBF |
AUIRFR2905Z | Power Field-Effect Transistor, 42A I(D), 55V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | BUK7M15-60EX vs AUIRFR2905Z |