-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7K23-80E - Dual N-channel 80 V, 23 mΩ standard level MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0526
|
Newark | Mosfet, N-Ch, 80V, 17A, Sot-1205, Channel Type:N Channel, Drain Source Voltage Vds N Channel:80V, Drain Source Voltage Vds P Channel:80V, Continuous Drain Current Id N Channel:17A, Continuous Drain Current Id P Channel:17A Rohs Compliant: Yes |Nexperia BUK7K23-80EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2839 |
|
$0.7160 / $1.3900 | Buy Now |
DISTI #
1727-7404-1-ND
|
DigiKey | MOSFET 2N-CH 80V 17A LFPAK56D Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4045 In Stock |
|
$0.5097 / $1.3600 | Buy Now |
DISTI #
BUK7K23-80EX
|
Avnet Americas | MOSFET Array, Dual N Channel, 80 V, 17 A, 23 Milliohms, LFPAK56D (SOT-1205), 8 Pins - Tape and Reel (Alt: BUK7K23-80EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4517 / $0.5392 | Buy Now |
DISTI #
771-BUK7K23-80EX
|
Mouser Electronics | MOSFET BUK7K23-80E/SOT1205/LFPAK56D RoHS: Compliant | 0 |
|
$0.5090 / $1.3200 | Order Now |
|
Future Electronics | ELITE PROGRAM PART - BUK7K23-80E/SOT1205/LFPAK56D RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5350 | Buy Now |
DISTI #
BUK7K23-80EX
|
TTI | MOSFET BUK7K23-80E/SOT1205/LFPAK56D RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4980 / $0.5460 | Buy Now |
DISTI #
BUK7K23-80EX
|
TME | Transistor: N-MOSFET x2, unipolar, 80V, 12A, Idm: 68A, 53W Min Qty: 1 | 0 |
|
$0.7300 / $1.0800 | RFQ |
DISTI #
BUK7K23-80EX
|
Avnet Silica | MOSFET Array, Dual N Channel, 80 V, 17 A, 23 Milliohms, LFPAK56D (SOT-1205), 8 Pins (Alt: BUK7K23-80EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK7K23-80EX
|
EBV Elektronik | MOSFET Array, Dual N Channel, 80 V, 17 A, 23 Milliohms, LFPAK56D (SOT-1205), 8 Pins (Alt: BUK7K23-80EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7K23-80EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7K23-80EX
Nexperia
BUK7K23-80E - Dual N-channel 80 V, 23 mΩ standard level MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |