-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK78150-55A - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9795
|
Newark | Mosfet, Aec-Q101, N-Ch, 55V, 5.5A, Sc-73 Rohs Compliant: Yes |Nexperia BUK78150-55A/CUX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4560 |
|
$0.2020 | Buy Now |
DISTI #
34AH6979
|
Newark | Buk78150-55A/Sot223/Sc-73 |Nexperia BUK78150-55A/CUX Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1350 | Buy Now |
DISTI #
1727-2221-1-ND
|
DigiKey | MOSFET N-CH 55V 5.5A SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70414 In Stock |
|
$0.1199 / $0.3000 | Buy Now |
DISTI #
BUK78150-55A/CUX
|
Avnet Americas | Trans MOSFET N-CH 55V 5.5A 4-Pin SC-73 T/R - Tape and Reel (Alt: BUK78150-55A/CUX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1131 / $0.1350 | Buy Now |
DISTI #
771-BUK78150-55A/CUX
|
Mouser Electronics | MOSFET BUK78150-55A/SOT223/SC-73 RoHS: Compliant | 135386 |
|
$0.1160 / $0.4000 | Buy Now |
|
Future Electronics | MOSFET N-channel TrenchMOS standard level FET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1170 / $0.1300 | Buy Now |
|
Future Electronics | MOSFET N-channel TrenchMOS standard level FET RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1170 / $0.1300 | Buy Now |
|
Rochester Electronics | BUK78150-55A - N-channel TrenchMOS standard level FET RoHS: Compliant Status: Active Min Qty: 1 | 11000 |
|
$0.1017 / $0.1197 | Buy Now |
DISTI #
BUK78150-55A/CUX
|
TTI | MOSFET BUK78150-55A/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1230 | Buy Now |
DISTI #
BUK78150-55A/CUX
|
Avnet Americas | Trans MOSFET N-CH 55V 5.5A 4-Pin SC-73 T/R - Tape and Reel (Alt: BUK78150-55A/CUX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1131 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK78150-55A/CUX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK78150-55A/CUX
Nexperia
BUK78150-55A - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK78150-55A/CUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK78150-55A/CUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK4033(TE16L1,NQ) | Trans MOSFET N-CH 60V 5A 3-Pin(2+Tab) PW-Mold T/R | Toshiba America Electronic Components | BUK78150-55A/CUX vs 2SK4033(TE16L1,NQ) |
2SK4033(NQ) | 5A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET | Toshiba America Electronic Components | BUK78150-55A/CUX vs 2SK4033(NQ) |
BUK78150-55A/CUF | BUK78150-55A - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin | Nexperia | BUK78150-55A/CUX vs BUK78150-55A/CUF |
BUK78150-55A/CU | Power Field-Effect Transistor, 5.5A I(D), 55V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BUK78150-55A/CUX vs BUK78150-55A/CU |
FS5VS-06-T2 | Power Field-Effect Transistor, 5A I(D), 60V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 3 PIN | Mitsubishi Electric | BUK78150-55A/CUX vs FS5VS-06-T2 |