Part Details for BUK78150-55A,115 by NXP Semiconductors
Overview of BUK78150-55A,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BUK78150-55A,115
BUK78150-55A,115 CAD Models
BUK78150-55A,115 Part Data Attributes:
|
BUK78150-55A,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK78150-55A,115
NXP Semiconductors
BUK78150-55A - N-channel TrenchMOS standard level FET SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 3 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Avalanche Energy Rating (Eas) | 25 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 8 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK78150-55A,115
This table gives cross-reference parts and alternative options found for BUK78150-55A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK78150-55A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK78150-55A/T3 | TRANSISTOR 5.5 A, 55 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | BUK78150-55A,115 vs BUK78150-55A/T3 |
BUK78150-55A,135 | BUK78150-55A - N-channel TrenchMOS standard level FET@en-us SC-73 4-Pin | Nexperia | BUK78150-55A,115 vs BUK78150-55A,135 |
934056194135 | 5.5A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK78150-55A,115 vs 934056194135 |
BUK78150-55A | 5.5A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK78150-55A,115 vs BUK78150-55A |
BUK78150-55ATRL13 | 5.5A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 3 PIN | NXP Semiconductors | BUK78150-55A,115 vs BUK78150-55ATRL13 |
BUK78150-55A,135 | BUK78150-55A - N-channel TrenchMOS standard level FET SC-73 4-Pin | NXP Semiconductors | BUK78150-55A,115 vs BUK78150-55A,135 |
934068292135 | 5.5A, 55V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | Nexperia | BUK78150-55A,115 vs 934068292135 |