-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7174-1-ND
|
DigiKey | MOSFET N-CH 55V 20.3A D2PAK Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4942 / $1.3700 | Buy Now |
DISTI #
BUK7675-55A,118
|
Avnet Americas | Trans MOSFET N-CH 55V 20.3A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK7675-55A,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Container: Reel | 0 |
|
$0.4353 / $0.4489 | Buy Now |
DISTI #
BUK7675-55A,118
|
Avnet Americas | Trans MOSFET N-CH 55V 20.3A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK7675-55A,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4353 / $0.4489 | Buy Now |
DISTI #
771-BUK7675-55A118
|
Mouser Electronics | MOSFETs BUK7675-55A/SOT404/D2PAK RoHS: Compliant | 3723 |
|
$0.4250 / $1.1000 | Buy Now |
DISTI #
V79:2366_19789118
|
Arrow Electronics | Trans MOSFET N-CH 55V 20.3A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 1537 | Americas - 679 |
|
$0.3622 / $0.3628 | Buy Now |
|
Future Electronics | BUK7675 Series 55 V 20 A N-Channel SMT TrenchMOS Standard Level FET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4550 | Buy Now |
DISTI #
77899502
|
Verical | Trans MOSFET N-CH 55V 20.3A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 23 Package Multiple: 1 Date Code: 1537 | Americas - 679 |
|
$0.3628 | Buy Now |
DISTI #
BUK7675-55A.118
|
TME | Transistor: N-MOSFET, unipolar, 55V, 14.3A, Idm: 81A, 62W Min Qty: 1 | 0 |
|
$0.5930 / $0.8880 | RFQ |
DISTI #
BUK7675-55A,118
|
Avnet Asia | Trans MOSFET N-CH 55V 20.3A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK7675-55A,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4001 / $0.4475 | Buy Now |
DISTI #
BUK7675-55A,118
|
Avnet Silica | Trans MOSFET N-CH 55V 20.3A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK7675-55A,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7675-55A,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7675-55A,118
Nexperia
N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 30.3 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 20.3 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 81 A | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK7675-55A,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7675-55A,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056270118 | NXP Semiconductors | Check for Price | TRANSISTOR 20 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | BUK7675-55A,118 vs 934056270118 |
BUK7675-55A,118 | NXP Semiconductors | Check for Price | N-channel TrenchMOS standard level FET D2PAK 3-Pin | BUK7675-55A,118 vs BUK7675-55A,118 |
BUK7675-55A | Nexperia | Check for Price | Power Field-Effect Transistor, 20.3A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BUK7675-55A,118 vs BUK7675-55A |
BUK7675-55A | NXP Semiconductors | Check for Price | TRANSISTOR 20.3 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | BUK7675-55A,118 vs BUK7675-55A |