Transistors
BUK762R0-40C,118
Description: BUK762R0-40C - N-channel TrenchMOS standard level FET D2PAK 3-Pin

Overview of BUK762R0-40C,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL61861BIBZ Renesas Electronics Corporation USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C
ISL61862CIRZ Renesas Electronics Corporation USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C
ISL61863GIRZ Renesas Electronics Corporation USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C

Price & Stock for BUK762R0-40C,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BUK762R0-40C118-ND
DigiKey MOSFET N-CH 40V 100A D2PAK Min Qty: 325 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 1088
In Stock
  • 325 $0.9200
$0.9200 Buy Now
Rochester Electronics BUK762 - N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 180
  • 1 $0.9328
  • 25 $0.9141
  • 100 $0.8768
  • 500 $0.8395
  • 1,000 $0.7929
$0.7929 / $0.9328 Buy Now

CAD Models for BUK762R0-40C,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK762R0-40C,118 by NXP Semiconductors

BUK762R0-40C,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
D2PAK
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Configuration
SINGLE
Drain Current-Max (ID)
276 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
333 W
Surface Mount
YES
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BUK762R0-40C,118
    NXP Semiconductors
    BUK762R0-40C - N-channel TrenchMOS standard level FET D2PAK 3-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK762R0-40C,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK762R0-40C,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK762R0-40C,118 would you like to use for your alert(s)?
  • Please alert me when BUK762R0-40C,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK762R0-40C,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK762R0-40C,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK762R0-40C,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK762R0-40C,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK762R0-40C,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: