Part Details for BUK7608-55/T3 by NXP Semiconductors
Overview of BUK7608-55/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK7608-55/T3
BUK7608-55/T3 CAD Models
BUK7608-55/T3 Part Data Attributes
|
BUK7608-55/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7608-55/T3
NXP Semiconductors
TRANSISTOR 75 A, 55 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 440 pF | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 187 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 145 ns |
Alternate Parts for BUK7608-55/T3
This table gives cross-reference parts and alternative options found for BUK7608-55/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7608-55/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7608-55/T3 | Power Field-Effect Transistor | Nexperia | BUK7608-55/T3 vs BUK7608-55/T3 |
BUK7608-55A,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | BUK7608-55/T3 vs BUK7608-55A,118 |
BUK7608-55A/T3 | Power Field-Effect Transistor | Nexperia | BUK7608-55/T3 vs BUK7608-55A/T3 |
BUK7608-55,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | BUK7608-55/T3 vs BUK7608-55,118 |
BUK7608-55A/T3 | TRANSISTOR 75 A, 55 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK7608-55/T3 vs BUK7608-55A/T3 |
BUK7608-55A | Power Field-Effect Transistor | Nexperia | BUK7608-55/T3 vs BUK7608-55A |
BUK7608-55 | Power Field-Effect Transistor | Nexperia | BUK7608-55/T3 vs BUK7608-55 |
BUK7608-55A,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | BUK7608-55/T3 vs BUK7608-55A,118 |
934045230118 | Power Field-Effect Transistor | Nexperia | BUK7608-55/T3 vs 934045230118 |
BUK7608-55 | TRANSISTOR 75 A, 55 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-404, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK7608-55/T3 vs BUK7608-55 |