Part Details for BUK754R3-75C by NXP Semiconductors
Results Overview of BUK754R3-75C by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK754R3-75C Information
BUK754R3-75C by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BUK754R3-75C
BUK754R3-75C CAD Models
BUK754R3-75C Part Data Attributes
|
BUK754R3-75C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK754R3-75C
NXP Semiconductors
TRANSISTOR 100 A, 75 V, 0.0043 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 630 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 333 W | |
Pulsed Drain Current-Max (IDM) | 769 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK754R3-75C
This table gives cross-reference parts and alternative options found for BUK754R3-75C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK754R3-75C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHP87N03T | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | BUK754R3-75C vs PHP87N03T |
BUZ11L | Motorola Mobility LLC | Check for Price | 30A, 50V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | BUK754R3-75C vs BUZ11L |
934052160127 | NXP Semiconductors | Check for Price | TRANSISTOR 55 A, 25 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO220-AB, TO-220AB, 3 PIN, FET General Purpose Power | BUK754R3-75C vs 934052160127 |
BUK545-100B | NXP Semiconductors | Check for Price | TRANSISTOR 12 A, 100 V, 0.11 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, FULL PACK-3, FET General Purpose Power | BUK754R3-75C vs BUK545-100B |
IRFS630B | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | BUK754R3-75C vs IRFS630B |
APT5030BNR | Microsemi Corporation | Check for Price | 21A, 500V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD | BUK754R3-75C vs APT5030BNR |
BUK545-60B | NXP Semiconductors | Check for Price | TRANSISTOR 18 A, 60 V, 0.055 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | BUK754R3-75C vs BUK545-60B |
934054540127 | NXP Semiconductors | Check for Price | 21A, 55V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | BUK754R3-75C vs 934054540127 |
PHP42N03T | NXP Semiconductors | Check for Price | TRANSISTOR 42 A, 30 V, 0.026 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220AB, 3 PIN, FET General Purpose Power | BUK754R3-75C vs PHP42N03T |
BUK9504-40A | NXP Semiconductors | Check for Price | TRANSISTOR 75 A, 40 V, 0.0059 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | BUK754R3-75C vs BUK9504-40A |