Part Details for BUK7515-100A,127 by Nexperia
Overview of BUK7515-100A,127 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100A474S10Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A474S4Y8 | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CENT | |
100A484S4-5Y | Renesas Electronics Corporation | 4K X 4 ECL I/O SRAM |
Price & Stock for BUK7515-100A,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUK7515-100A,127
|
Avnet Americas | Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BUK7515-100A,127) RoHS: Compliant Min Qty: 472 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5060 Partner Stock |
|
RFQ | |
DISTI #
C1S548200441181
|
Chip1Stop | Trans MOSFET N-CH 100V 75A Automotive 3-Pin(3+Tab) TO-220AB Rail RoHS: Compliant Container: Tube | 13 |
|
$0.9630 / $1.0300 | Buy Now |
Part Details for BUK7515-100A,127
BUK7515-100A,127 CAD Models
BUK7515-100A,127 Part Data Attributes
|
BUK7515-100A,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7515-100A,127
Nexperia
N-channel TrenchMOS standard level FET@en-us TO-220 3-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | TO-220 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78A | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK7515-100A,127
This table gives cross-reference parts and alternative options found for BUK7515-100A,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7515-100A,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7515-100A | Power Field-Effect Transistor | Nexperia | BUK7515-100A,127 vs BUK7515-100A |
934055409127 | TRANSISTOR 75 A, 100 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK7515-100A,127 vs 934055409127 |
BUK7515-100A | TRANSISTOR 75 A, 100 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN, FET General Purpose Power | NXP Semiconductors | BUK7515-100A,127 vs BUK7515-100A |