Part Details for BUK7275-100A,118 by NXP Semiconductors
Results Overview of BUK7275-100A,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK7275-100A,118 Information
BUK7275-100A,118 by NXP Semiconductors is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1100A0IDBVR | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 | |
ADS1100A2IDBVT | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 | |
ADS1100A7IDBVT | Texas Instruments | 16-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 85 |
Price & Stock for BUK7275-100A,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | MOSFET N-CH 100V 21.7A DPAK | 544 |
|
Buy Now RFQ | |
|
Vyrian | Transistors | 6873 |
|
RFQ |
Part Details for BUK7275-100A,118
BUK7275-100A,118 CAD Models
BUK7275-100A,118 Part Data Attributes
|
BUK7275-100A,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7275-100A,118
NXP Semiconductors
N-channel TrenchMOS standard level FET DPAK 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Package Description | PLASTIC, TO-252, SC-63, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 21.7 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 87 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK7275-100A,118
This table gives cross-reference parts and alternative options found for BUK7275-100A,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7275-100A,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUK7275-100A | Nexperia | Check for Price | Power Field-Effect Transistor | BUK7275-100A,118 vs BUK7275-100A |
BUK7275-100A | NXP Semiconductors | Check for Price | TRANSISTOR 21.7 A, 100 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | BUK7275-100A,118 vs BUK7275-100A |
BUK7275-100A,118 | Nexperia | Check for Price | N-channel TrenchMOS standard level FET@en-us DPAK 3-Pin | BUK7275-100A,118 vs BUK7275-100A,118 |
934056484118 | Nexperia | Check for Price | Power Field-Effect Transistor | BUK7275-100A,118 vs 934056484118 |
934056484118 | NXP Semiconductors | Check for Price | TRANSISTOR 21 A, 100 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | BUK7275-100A,118 vs 934056484118 |
BUK9275-100A | Nexperia | Check for Price | Power Field-Effect Transistor | BUK7275-100A,118 vs BUK9275-100A |
BUK9275-100A | NXP Semiconductors | Check for Price | 21.7A, 100V, 0.084ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, D2PAK-3 | BUK7275-100A,118 vs BUK9275-100A |
BUK9275-100A,118 | Nexperia | Check for Price | BUK9275-100A - N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin | BUK7275-100A,118 vs BUK9275-100A,118 |
BUK9275-100A,118 | NXP Semiconductors | Check for Price | BUK9275-100A - N-channel TrenchMOS logic level FET DPAK 3-Pin | BUK7275-100A,118 vs BUK9275-100A,118 |