Part Details for BUK7225-55A by NXP Semiconductors
Overview of BUK7225-55A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK7225-55A
BUK7225-55A CAD Models
BUK7225-55A Part Data Attributes:
|
BUK7225-55A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7225-55A
NXP Semiconductors
TRANSISTOR 43 A, 55 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, SC-63, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 123 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 94 W | |
Pulsed Drain Current-Max (IDM) | 173 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK7225-55A
This table gives cross-reference parts and alternative options found for BUK7225-55A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7225-55A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7225-55A | Power Field-Effect Transistor | Nexperia | BUK7225-55A vs BUK7225-55A |
934056703118 | Power Field-Effect Transistor | Nexperia | BUK7225-55A vs 934056703118 |
BUK7225-55A,118 | N-channel TrenchMOS standard level FET DPAK 3-Pin | NXP Semiconductors | BUK7225-55A vs BUK7225-55A,118 |
BUK7225-55A,118 | N-channel TrenchMOS standard level FET@en-us DPAK 3-Pin | Nexperia | BUK7225-55A vs BUK7225-55A,118 |
934056703118 | TRANSISTOR 43 A, 55 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | BUK7225-55A vs 934056703118 |