Part Details for BUK6E4R0-75C,127 by NXP Semiconductors
Overview of BUK6E4R0-75C,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for BUK6E4R0-75C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUK6E4R0-75C,127-954-ND
|
DigiKey | NEXPERIA BUK6E4R0-75C - 120A, 75 Min Qty: 273 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19000 In Stock |
|
$1.1000 | Buy Now |
|
Rochester Electronics | BUK6E4R0-75C - 120A, 75V, 0.006ohm, N-Channel Power MOSFET, TO-262AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19000 |
|
$0.9477 / $1.1100 | Buy Now |
Part Details for BUK6E4R0-75C,127
BUK6E4R0-75C,127 CAD Models
BUK6E4R0-75C,127 Part Data Attributes
|
BUK6E4R0-75C,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK6E4R0-75C,127
NXP Semiconductors
N-channel TrenchMOS FET TO-262 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-262 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT226 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 306 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |