-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK6D43-60E - 60 V, N-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2488
|
Newark | Mosfet, N-Ch, 60V, 13A, Sot-1220, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Nexperia BUK6D43-60EX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3044 |
|
$0.1380 / $0.1630 | Buy Now |
DISTI #
BUK6D43-60EX
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 13 A, 43 Milliohms, DFN2020MD (SOT-1220), 6 Pins, Surface Mount - Tape and Reel (Alt: BUK6D43-60EX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1140 / $0.1360 | Buy Now |
DISTI #
771-BUK6D43-60EX
|
Mouser Electronics | MOSFET BUK6D43-60E/SOT1220/SOT1220 RoHS: Compliant | 82015 |
|
$0.1130 / $0.4200 | Buy Now |
|
Future Electronics | N-Channel 60 V Surface Mount Trench MOSFET - SOT1118 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Future Electronics | N-Channel 60 V Surface Mount Trench MOSFET - SOT1118 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Rochester Electronics | BUK6D43-60E - 60 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 332694 |
|
$0.1025 / $0.1206 | Buy Now |
DISTI #
BUK6D43-60EX
|
TTI | MOSFET BUK6D43-60E/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1210 / $0.1280 | Buy Now |
DISTI #
BUK6D43-60EX
|
TME | Transistor: N-MOSFET, unipolar, 60V, 8.2A, Idm: 52A, 15W Min Qty: 3 | 0 |
|
$0.1730 / $0.2580 | RFQ |
DISTI #
BUK6D43-60EX
|
Avnet Asia | Power MOSFET, N Channel, 60 V, 13 A, 43 Milliohms, DFN2020MD (SOT-1220), 6 Pins, Surface Mount (Alt: BUK6D43-60EX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1101 / $0.1343 | Buy Now |
DISTI #
BUK6D43-60EX
|
Avnet Silica | Power MOSFET, N Channel, 60 V, 13 A, 43 Milliohms, DFN2020MD (SOT-1220), 6 Pins, Surface Mount (Alt: BUK6D43-60EX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK6D43-60EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK6D43-60EX
Nexperia
BUK6D43-60E - 60 V, N-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020MD, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 24 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |