-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK6D43-40P - 40 V, P-channel Trench MOSFET@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2487
|
Newark | Mosfet, Aec-Q101, P-Ch, -40V, Sot-1220, Rohs Compliant: Yes |Nexperia BUK6D43-40PX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10393 |
|
$0.1900 / $0.5100 | Buy Now |
DISTI #
86AK4631
|
Newark | Mosfet, P-Ch, 40V, 14A, Sot-1220 Rohs Compliant: Yes |Nexperia BUK6D43-40PX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1460 / $0.1650 | Buy Now |
DISTI #
1727-BUK6D43-40PXCT-ND
|
DigiKey | MOSFET P-CH 40V 6A DFN2020MD-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21389 In Stock |
|
$0.1407 / $0.4900 | Buy Now |
DISTI #
BUK6D43-40PX
|
Avnet Americas | Transistor MOSFET P-CH 40V 14A 6-Pin SOT-1220 T/R - Tape and Reel (Alt: BUK6D43-40PX) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1624 | Buy Now |
DISTI #
BUK6D43-40PX
|
Avnet Americas | Transistor MOSFET P-CH 40V 14A 6-Pin SOT-1220 T/R - Tape and Reel (Alt: BUK6D43-40PX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1360 / $0.1624 | Buy Now |
DISTI #
771-BUK6D43-40PX
|
Mouser Electronics | MOSFET BUK6D43-40P/SOT1220/SOT1220 RoHS: Compliant | 41029 |
|
$0.1400 / $0.4900 | Buy Now |
|
Future Electronics | N-Channel 40 V Surface Mount Trench MOSFET - SOT1118 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1340 / $0.1450 | Buy Now |
|
Future Electronics | N-Channel 40 V Surface Mount Trench MOSFET - SOT1118 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1450 | Buy Now |
|
Rochester Electronics | BUK6D43-40P - 40 V, P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 140945 |
|
$0.1223 / $0.1439 | Buy Now |
DISTI #
BUK6D43-40PX
|
TTI | MOSFET BUK6D43-40P/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1370 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK6D43-40PX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK6D43-40PX
Nexperia
BUK6D43-40P - 40 V, P-channel Trench MOSFET@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SOT-1220, DFN2020MD-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 29.7 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 91 pF | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 15 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |