Part Details for BUK6C1R5-40C by NXP Semiconductors
Overview of BUK6C1R5-40C by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61861BIBZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61862CIRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61863GIRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C |
Part Details for BUK6C1R5-40C
BUK6C1R5-40C CAD Models
BUK6C1R5-40C Part Data Attributes
|
BUK6C1R5-40C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK6C1R5-40C
NXP Semiconductors
TRANSISTOR 319 A, 40 V, 0.0021 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-7, FET General Purpose Power
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 319 A | |
Drain-source On Resistance-Max | 0.0021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 1278 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |