Part Details for BUK6208-40C,118 by NXP Semiconductors
Overview of BUK6208-40C,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61861BIBZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61862CIRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C | |
ISL61863GIRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C |
Part Details for BUK6208-40C,118
BUK6208-40C,118 CAD Models
BUK6208-40C,118 Part Data Attributes
|
BUK6208-40C,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK6208-40C,118
NXP Semiconductors
N-channel TrenchMOS intermediate level FET DPAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DPAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 50 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 128 W | |
Surface Mount | YES |