Datasheets
BUK582-100A,115 by: NXP Semiconductors

1.7A, 100V, 0.31ohm, N-CHANNEL, Si, POWER, MOSFET

Part Details for BUK582-100A,115 by NXP Semiconductors

Overview of BUK582-100A,115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
100A474S10Y Renesas Electronics Corporation 1K X 4 ECL I/O SRAM, CENT
100A474S4Y8 Renesas Electronics Corporation 1K X 4 ECL I/O SRAM, CENT
100A484S4-5Y Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

Part Details for BUK582-100A,115

BUK582-100A,115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUK582-100A,115 Part Data Attributes

BUK582-100A,115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BUK582-100A,115 NXP Semiconductors 1.7A, 100V, 0.31ohm, N-CHANNEL, Si, POWER, MOSFET
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 45 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 1.7 A
Drain-source On Resistance-Max 0.31 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 6.8 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BUK582-100A,115

This table gives cross-reference parts and alternative options found for BUK582-100A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK582-100A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUK582-100A TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-223, 4 PIN, FET General Purpose Power NXP Semiconductors BUK582-100A,115 vs BUK582-100A
BUK582-100AT/R TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-4, FET General Purpose Power NXP Semiconductors BUK582-100A,115 vs BUK582-100AT/R
Part Number Description Manufacturer Compare
BUK582-100A TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-223, 4 PIN, FET General Purpose Power NXP Semiconductors BUK582-100A,115 vs BUK582-100A
BUK582-100A115 TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power NXP Semiconductors BUK582-100A,115 vs BUK582-100A115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK582-100A,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK582-100A,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK582-100A,115 would you like to use for your alert(s)?
  • Please alert me when BUK582-100A,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK582-100A,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK582-100A,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK582-100A,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK582-100A,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK582-100A,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: