Part Details for BUK457-500B by Philips Semiconductors
Overview of BUK457-500B by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BUK457-500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 142 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 1 |
|
Buy Now | |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 53 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 541 |
|
$1.7226 / $3.1320 | Buy Now |
Part Details for BUK457-500B
BUK457-500B CAD Models
BUK457-500B Part Data Attributes:
|
BUK457-500B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK457-500B
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |