BUK441-100A
Description: Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,

Overview of BUK441-100A by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
100A474S10Y Renesas Electronics Corporation 1K X 4 ECL I/O SRAM, CENT
100A474S4Y8 Renesas Electronics Corporation 1K X 4 ECL I/O SRAM, CENT
100A484S4-5Y Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

CAD Models for BUK441-100A by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK441-100A by Philips Semiconductors

BUK441-100A
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
3 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
20 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. BUK441-100A
    Philips Semiconductors
    Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK441-100A by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK441-100A by Philips Semiconductors

Select Manufacturer
Which Manufacturer of BUK441-100A would you like to use for your alert(s)?
  • Please alert me when BUK441-100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK441-100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK441-100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK441-100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK441-100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK441-100A by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: