Part Details for BUJ303A,127 by WeEn Semiconductor Co Ltd
Overview of BUJ303A,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUJ303A,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1146-ND
|
DigiKey | TRANS NPN 500V 5A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4723 In Stock |
|
$0.2888 / $1.0200 | Buy Now |
DISTI #
771-BUJ303A127
|
Mouser Electronics | Bipolar Transistors - BJT RAIL BIPOLAR RoHS: Compliant | 4693 |
|
$0.2880 / $0.6200 | Buy Now |
DISTI #
BUJ303A.127
|
TME | Transistor: NPN, bipolar, 500V, 5A, 100W, TO220AB Min Qty: 1 | 508 |
|
$0.3590 / $0.7750 | Buy Now |
DISTI #
BUJ303A,127
|
Avnet Silica | TO220AB/HV LIGHTING TRANSISTOR (Alt: BUJ303A,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.3330 / $0.3598 | Buy Now |
Part Details for BUJ303A,127
BUJ303A,127 CAD Models
BUJ303A,127 Part Data Attributes
|
BUJ303A,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ303A,127
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 14 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUJ303A,127
This table gives cross-reference parts and alternative options found for BUJ303A,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ303A,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055162127 | Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BUJ303A,127 vs 934055162127 |
BUJ303A,127 | BUJ303A | NXP Semiconductors | BUJ303A,127 vs BUJ303A,127 |
BUJ303A | 5A, 500V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BUJ303A,127 vs BUJ303A |