Part Details for BUJ302A,127 by NXP Semiconductors
Overview of BUJ302A,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BUJ302A,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUJ302A,127-ND
|
DigiKey | NOW WEEN - BUJ302A - POWER BIPOL Min Qty: 944 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | WeEn - BUJ302A - Power Bipolar Transistor - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.2727 / $0.3208 | Buy Now |
Part Details for BUJ302A,127
BUJ302A,127 CAD Models
BUJ302A,127 Part Data Attributes
|
BUJ302A,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ302A,127
NXP Semiconductors
BUJ302A
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |