Transistors
BUJ106A,127
Description: BUJ106A

Overview of BUJ106A,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BUJ106A,127 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BUJ106A,127-ND
DigiKey NOW WEEN - BUJ106A - POWER BIPOL Min Qty: 675 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 955
In Stock
  • 675 $0.4400
$0.4400 Buy Now
Rochester Electronics WeEn - BUJ106A - Power Bipolar Transistor - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 955
  • 1 $0.4492
  • 25 $0.4402
  • 100 $0.4222
  • 500 $0.4043
  • 1,000 $0.3818
$0.3818 / $0.4492 Buy Now

CAD Models for BUJ106A,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUJ106A,127 by NXP Semiconductors

BUJ106A,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, TO-220AB, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT78
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Factory Lead Time
4 Weeks
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
14
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
80 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUJ106A,127
    NXP Semiconductors
    BUJ106A
    VS

Alternate Parts for BUJ106A,127

This table gives cross-reference parts and alternative options found for BUJ106A,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUJ106A,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUJ106AX 10A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, FULL PACK-3 NXP Semiconductors BUJ106A,127 vs BUJ106AX
BUJ106A Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd BUJ106A,127 vs BUJ106A
Part Number Description Manufacturer Compare
MJE13071-DR6280 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUJ106A,127 vs MJE13071-DR6280
BU2515AF 9A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN NXP Semiconductors BUJ106A,127 vs BU2515AF
2SC4435 Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN SANYO Electric Co Ltd BUJ106A,127 vs 2SC4435
2N5743.MOD 20A, 60V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUJ106A,127 vs 2N5743.MOD
MJE13071-6263 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation BUJ106A,127 vs MJE13071-6263
2N5039-JQR-A Power Bipolar Transistor, 20A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUJ106A,127 vs 2N5039-JQR-A
2N5633.MOD 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUJ106A,127 vs 2N5633.MOD
2N6271.MOD Power Bipolar Transistor, 30A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUJ106A,127 vs 2N6271.MOD
2N3172.MOD 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BUJ106A,127 vs 2N3172.MOD
BUH515FP 8A, 700V, NPN, Si, POWER TRANSISTOR, TO-220FP, FULL PACK-3 STMicroelectronics BUJ106A,127 vs BUH515FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUJ106A,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUJ106A,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUJ106A,127 would you like to use for your alert(s)?
  • Please alert me when BUJ106A,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUJ106A,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUJ106A,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUJ106A,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUJ106A,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUJ106A,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: