Part Details for BUJ103AX by Philips Semiconductors
Overview of BUJ103AX by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUJ103AX
BUJ103AX CAD Models
BUJ103AX Part Data Attributes:
|
BUJ103AX
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ103AX
Philips Semiconductors
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |