Part Details for BUJ100LR,126 by WeEn Semiconductor Co Ltd
Overview of BUJ100LR,126 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BUJ100LR,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R3348
|
Newark | Npn Power Transistor, 400 V, 1 A, 3-To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:1A, Power Dissipation:2W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Ween Semiconductors BUJ100LR,126 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BUJ100LR,126-ND
|
DigiKey | TRANS NPN 400V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0499 / $0.0614 | Buy Now |
DISTI #
BUJ100LR,126
|
Avnet Americas | Trans GP BJT NPN 400V 1A 3-Pin SPT Ammo - Ammo Pack (Alt: BUJ100LR,126) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0462 / $0.0504 | Buy Now |
DISTI #
771-BUJ100LR126
|
Mouser Electronics | Bipolar Transistors - BJT Trans GP BJT NPN 400V 1A 3-Pin RoHS: Compliant | 0 |
|
$0.0440 / $0.3700 | Order Now |
DISTI #
BUJ100LR,126
|
Avnet Americas | Trans GP BJT NPN 400V 1A 3-Pin SPT Ammo - Ammo Pack (Alt: BUJ100LR,126) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0462 / $0.0504 | Buy Now |
DISTI #
BUJ100LR,126
|
Avnet Asia | Trans GP BJT NPN 400V 1A 3-Pin SPT Ammo (Alt: BUJ100LR,126) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BUJ100LR,126
BUJ100LR,126 CAD Models
BUJ100LR,126 Part Data Attributes:
|
BUJ100LR,126
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BUJ100LR,126
WeEn Semiconductor Co Ltd
Power Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Reference Standard | IEC-60134 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |