Datasheets
BUJ100,126 by:

Power Bipolar Transistor

Part Details for BUJ100,126 by WeEn Semiconductor Co Ltd

Overview of BUJ100,126 by WeEn Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for BUJ100,126

Part # Distributor Description Stock Price Buy
DISTI # BUJ100,126-ND
DigiKey TRANS NPN 400V 1A TO92-3 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.1080
  • 30,000 $0.1064
  • 50,000 $0.1000
  • 100,000 $0.0990
$0.0990 / $0.1080 Buy Now
DISTI # BUJ100,126
Avnet Americas Trans GP BJT NPN 400V 1A 3-Pin SPT Ammo - Ammo Pack (Alt: BUJ100,126) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 10,000 $0.1051
  • 20,000 $0.1037
  • 40,000 $0.1022
  • 60,000 $0.1008
  • 80,000 $0.0994
  • 100,000 $0.0979
  • 1,000,000 $0.0965
$0.0965 / $0.1051 Buy Now
DISTI # 771-BUJ100,126
Mouser Electronics Bipolar Transistors - BJT Trans GP BJT NPN 400V 1A 3-Pin SPT RoHS: Compliant 0
  • 10,000 $0.1050
  • 30,000 $0.0960
  • 50,000 $0.0930
$0.0930 / $0.1050 Order Now
DISTI # BUJ100,126
Avnet Silica Trans GP BJT NPN 400V 1A 3-Pin SPT Ammo (Alt: BUJ100,126) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

Part Details for BUJ100,126

BUJ100,126 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUJ100,126 Part Data Attributes:

BUJ100,126 WeEn Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
BUJ100,126 WeEn Semiconductor Co Ltd Power Bipolar Transistor
Part Life Cycle Code Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer WeEn Semiconductors
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE
DC Current Gain-Min (hFE) 9
Fall Time-Max (tf) 338 ns
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2 W
Reference Standard IEC-134
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1538 ns
Turn-on Time-Max (ton) 880 ns
VCEsat-Max 1 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUJ100,126 by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUJ100,126 by WeEn Semiconductor Co Ltd

  • Please alert me when BUJ100,126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BUJ100,126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUJ100,126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BUJ100,126 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUJ100,126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUJ100,126 by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: