Part Details for BUH150BC by onsemi
Overview of BUH150BC by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUH150BC
BUH150BC CAD Models
BUH150BC Part Data Attributes
|
BUH150BC
onsemi
Buy Now
Datasheet
|
Compare Parts:
BUH150BC
onsemi
15A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 4 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 23 MHz |
Alternate Parts for BUH150BC
This table gives cross-reference parts and alternative options found for BUH150BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUH150BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUH150AF | TRANSISTOR 15 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BUH150BC vs BUH150AF |
BUH150AJ | TRANSISTOR 15 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BUH150BC vs BUH150AJ |
BUH150AU | TRANSISTOR 15 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BUH150BC vs BUH150AU |
BUH150BG | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUH150BC vs BUH150BG |
BUH150BU | TRANSISTOR 15 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | BUH150BC vs BUH150BU |
BUH150AS | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUH150BC vs BUH150AS |
BUH150BD | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | BUH150BC vs BUH150BD |