-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA high-speed buffer - see BUF634A for upgraded version 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUF634T-ND
|
DigiKey | IC BUFFER 1 CIRCUIT TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10748 In Stock |
|
$16.8600 | Buy Now |
DISTI #
BUF634T-ND
|
DigiKey | IC BUFFER 1 CIRCUIT TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
137 In Stock |
|
$13.9422 / $19.5000 | Buy Now |
DISTI #
595-BUF634T
|
Mouser Electronics | High Speed Operational Amplifiers 250mA High-Speed Buffer RoHS: Compliant | 1240 |
|
$14.2300 / $19.2300 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | Voltage Follower, Single, 5 Pin, Plastic, SIP | 5 |
|
$13.5915 | Buy Now |
|
Rochester Electronics | BUF634 250-mA high-speed buffer - see BUF634A for upgraded version RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10748 |
|
$14.4700 / $17.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 13 | 49 |
|
$23.8082 / $24.5455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF634T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF634T
Texas Instruments
250-mA high-speed buffer - see BUF634A for upgraded version 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Unity Gain BW-Nom | 180000 |
This table gives cross-reference parts and alternative options found for BUF634T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF634T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF03BJ/883 | Buffer Amplifier, 1 Func, MBCY8, | Precision Monolithics Inc | BUF634T vs BUF03BJ/883 |
BUF03AJ/883 | Buffer Amplifier, 1 Func, MBCY8, | Precision Monolithics Inc | BUF634T vs BUF03AJ/883 |