Part Details for BUF420M by STMicroelectronics
Overview of BUF420M by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BUF420M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0475
|
Newark | Bipolar Transistor, Npn, 450V, To-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:450V, Power Dissipation Pd:275W, Dc Collector Current:30A, Dc Current Gain Hfe:3, No. Of Pins:2, Collector Current @ Hfe:1Μa Rohs Compliant: Yes |Stmicroelectronics BUF420M Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 1 |
|
$12.4800 | Buy Now |
Part Details for BUF420M
BUF420M CAD Models
BUF420M Part Data Attributes
|
BUF420M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUF420M
STMicroelectronics
30A, 450V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.1 MHz | |
Turn-off Time-Max (toff) | 3620 ns | |
VCEsat-Max | 2 V |