-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-CH Gamma-Voltage Generator and Vcom Calibrator with Integrated Two-Bank Memory 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23636-1-ND
|
DigiKey | IC AMP TFT-LCD 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.2920 / $2.9300 | Buy Now |
DISTI #
595-BUF16821AIPWPR
|
Mouser Electronics | LCD Gamma Buffers Progammable Gamma Vltg Gen & Vcom Cal RoHS: Compliant | 971 |
|
$1.2900 / $2.9400 | Buy Now |
|
Quest Components | 4136 |
|
$2.3040 / $4.6080 | Buy Now | |
|
Ameya Holding Limited | IC PROG GAMMA-V GEN 16CH28HTSSOP | 8963 |
|
RFQ | |
|
Chip1Cloud | IC PROG GAMMA-V GEN 16CH28HTSSOP | 3640 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP TFT-LCD 28HTSSOP | 187 |
|
$1.7327 | Buy Now |
|
LCSC | HTSSOP-28-EP-4.5mm Video Amplifiers ROHS | 187 |
|
$1.7681 / $2.0307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF16821AIPWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF16821AIPWPR
Texas Instruments
16-CH Gamma-Voltage Generator and Vcom Calibrator with Integrated Two-Bank Memory 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BUF16821AIPWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF16821AIPWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF16821BIPWPR | 16-CH Gamma-Voltage Generator and Vcom Calibrator with Integrated Two-Bank Memory 28-HTSSOP -40 to 85 | Texas Instruments | BUF16821AIPWPR vs BUF16821BIPWPR |